
TSP-L-0100-103-3%-ST | |
|---|---|
DigiKey Part Number | 905-TSP-L-0100-103-3%-ST-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0100-103-3%-ST |
Description | SENSOR LINEAR 100MM SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 100.00mm (0 ~ 3.94") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,24000 Kč | 253,24 Kč |
| 10 | 210,50500 Kč | 2 105,05 Kč |
| 30 | 192,50967 Kč | 5 775,29 Kč |
| 50 | 184,63960 Kč | 9 231,98 Kč |
| 100 | 174,44930 Kč | 17 444,93 Kč |
| 250 | 161,79464 Kč | 40 448,66 Kč |
| 500 | 152,81588 Kč | 76 407,94 Kč |
| 1 000 | 144,32450 Kč | 144 324,50 Kč |
| Unit Price without VAT: | 253,24000 Kč |
|---|---|
| Unit Price with VAT: | 306,42040 Kč |




