
17785 | |
|---|---|
DigiKey Part Number | 5555-17785-ND |
Manufacturer | |
Manufacturer Product Number | 17785 |
Description | EPS01-BR-G1/8-N-10-NO-AG PRESSUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI ~ 145.0PSI (100kPa ~ 1000kPa) Switch Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Switch | |
Operating Pressure | 14.5PSI ~ 145.0PSI (100kPa ~ 1000kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | Threaded | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,45000 Kč | 514,45 Kč |
| 5 | 470,31400 Kč | 2 351,57 Kč |
| 10 | 453,87200 Kč | 4 538,72 Kč |
| 25 | 434,23880 Kč | 10 855,97 Kč |
| 50 | 420,80420 Kč | 21 040,21 Kč |
| 100 | 408,48250 Kč | 40 848,25 Kč |
| 500 | 383,63892 Kč | 191 819,46 Kč |
| Unit Price without VAT: | 514,45000 Kč |
|---|---|
| Unit Price with VAT: | 622,48450 Kč |




