
T60405S6123X240 | |
|---|---|
DigiKey Part Number | 2258-T60405S6123X240-ND |
Manufacturer | |
Manufacturer Product Number | T60405S6123X240 |
Description | CMC 810UH 40A 3LN 680 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 810 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 680 Ohms @ 100 kHz 40A DCR |
Datasheet | Datasheet |
EDA/CAD Models | T60405S6123X240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 3 | |
Impedance @ Frequency | 680 Ohms @ 100 kHz | |
Inductance @ Frequency | 810 µH @ 100 kHz | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 60°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.752" Dia (69.90mm) | |
Height (Max) | 1.469" (37.30mm) | |
Package / Case | Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,70000 Kč | 923,70 Kč |
| 18 | 708,02944 Kč | 12 744,53 Kč |
| 27 | 682,46593 Kč | 18 426,58 Kč |
| 54 | 641,07667 Kč | 34 618,14 Kč |
| 108 | 602,41898 Kč | 65 061,25 Kč |
| 252 | 595,26663 Kč | 150 007,19 Kč |
| Unit Price without VAT: | 923,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 117,67700 Kč |











