
S24DE150R3PDFA | |
|---|---|
DigiKey Part Number | 941-1626-ND |
Manufacturer | |
Manufacturer Product Number | S24DE150R3PDFA |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 330mA, 330mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,12000 Kč | 663,12 Kč |
| 5 | 638,38200 Kč | 3 191,91 Kč |
| 10 | 628,02900 Kč | 6 280,29 Kč |
| 30 | 611,93067 Kč | 18 357,92 Kč |
| 50 | 604,57860 Kč | 30 228,93 Kč |
| 100 | 594,72850 Kč | 59 472,85 Kč |
| 250 | 581,94108 Kč | 145 485,27 Kč |
| Unit Price without VAT: | 663,12000 Kč |
|---|---|
| Unit Price with VAT: | 802,37520 Kč |











