
T60403F5046X007 | |
|---|---|
DigiKey Part Number | 2258-T60403F5046X007TR-ND - Tape & Reel (TR) 2258-T60403F5046X007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T60403F5046X007 |
Description | GATE DRIVE TRANSFORMER SMD 1:1:1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4mH Gate Drive Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1.4mH | |
ET (Volt-Time) | 85VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.791" L x 0.591" W (20.10mm x 15.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Operating Temperature | -40°C ~ 100°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 104,44400 Kč | 1 044,44 Kč |
| 25 | 99,80760 Kč | 2 495,19 Kč |
| 50 | 96,41860 Kč | 4 820,93 Kč |
| 100 | 93,14290 Kč | 9 314,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 88,79569 Kč | 23 086,88 Kč |
| 520 | 85,76390 Kč | 44 597,23 Kč |
| 780 | 84,03696 Kč | 65 548,83 Kč |
| 1 300 | 81,90900 Kč | 106 481,70 Kč |
| 1 820 | 80,53564 Kč | 146 574,86 Kč |
| 2 600 | 79,10472 Kč | 205 672,27 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |





