
T60006L2160V074 | |
|---|---|
DigiKey Part Number | 2258-T60006L2160V074-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2160V074 |
Description | FERRITE CORE TOROID 28UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 6.571" (166.90mm) Diameter 1.201" (30.50mm) Height |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 6.571" (166.90mm) | |
Inductance Factor (Al) | 28 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 456.0 | |
Effective Area (Ae) mm² | 274.0 | |
Finish | Uncoated | |
Height | 1.201" (30.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1 887,99623 Kč | 475 775,05 Kč |
| Unit Price without VAT: | 1 887,99623 Kč |
|---|---|
| Unit Price with VAT: | 2 284,47544 Kč |



