
T60006L2160V066 | |
|---|---|
DigiKey Part Number | 2258-T60006L2160V066-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2160V066 |
Description | FERRITE CORE TOROID 13UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 6.571" (166.90mm) Diameter 1.201" (30.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 6.571" (166.90mm) | |
Inductance Factor (Al) | 13 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 456.0 | |
Effective Area (Ae) mm² | 274.0 | |
Finish | Uncoated | |
Height | 1.201" (30.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 641,76000 Kč | 2 641,76 Kč |
| 12 | 1 792,96667 Kč | 21 515,60 Kč |
| Unit Price without VAT: | 2 641,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 196,52960 Kč |



