
T60006L2102W947 | |
|---|---|
DigiKey Part Number | 2258-T60006L2102W947-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2102W947 |
Description | FERRITE CORE 4.2UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Type Length Width 4.256" (108.10mm) Diameter 1.193" (30.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diameter | 4.256" (108.10mm) | |
Inductance Factor (Al) | 4.2 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 280.0 | |
Effective Area (Ae) mm² | 247.0 | |
Finish | Uncoated | |
Height | 1.193" (30.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 898,55000 Kč | 1 898,55 Kč |
| 12 | 1 338,34583 Kč | 16 060,15 Kč |
| Unit Price without VAT: | 1 898,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 297,24550 Kč |


