
UA-C0601-2T | |
|---|---|
DigiKey Part Number | 2000-UA-C0601-2T-ND |
Manufacturer | |
Manufacturer Product Number | UA-C0601-2T |
Description | SPEAKER TOP PORT 19DB ROUND |
Customer Reference | |
Detailed Description | General Purpose Speaker Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USound GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Piezo | |
Type | General Purpose | |
Frequency - Self Resonant | 5.4kHz | |
Efficiency - dBA | 19.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IPX8, Waterproof, Water Resistant | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.057" (1.44mm) | |
Operating Temperature | - | |
Distortion Rating | - |


