



USBG-0878B | |
|---|---|
DigiKey Part Number | 2671-USBG-0878B-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-0878B |
Description | CBL USB2.0 A PLG-MIN B PLG 0.67' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 0.67' (203.2mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.67' (203.2mm) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |



