



USB-COMiPLUS | |
|---|---|
DigiKey Part Number | 2671-USB-COMiPLUS-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USB-COMiPLUS |
Description | RS-232/RS-422/RS-485 USB TO SERL |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
Category | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male |
Manufacturer USBGear | Interface RS-232, RS-422, RS-485 |
Packaging Retail Package | Features LED Indicator |
Part Status Active | Utilized IC / Part FT232RL |
Type USB to Serial | Includes Adapter |
Convert From (Adapter End) USB - A 2.0 Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 802,75000 Kč | 1 802,75 Kč |
| Unit Price without VAT: | 1 802,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 181,32750 Kč |



