Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM803RS

DigiKey Part Number
3351-UM803RSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UM803RS
Description
3-Pin uP Reset Circuits with Ope
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Union Semiconductor International Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247 767
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Union Semiconductor International Limited
A separate 125,99 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.