
APX803-26SAG-7 | |
|---|---|
DigiKey Part Number | 31-APX803-26SAG-7TR-ND - Tape & Reel (TR) 31-APX803-26SAG-7CT-ND - Cut Tape (CT) 31-APX803-26SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803-26SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX803-26SAG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 250 | 2,37612 Kč | 594,03 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14558 Kč | 2 145,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01721 Kč | 6 051,63 Kč |
| 6 000 | 1,95439 Kč | 11 726,34 Kč |
| 9 000 | 1,92293 Kč | 17 306,37 Kč |
| 15 000 | 1,88804 Kč | 28 320,60 Kč |
| 21 000 | 1,86767 Kč | 39 221,07 Kč |
| 30 000 | 1,84807 Kč | 55 442,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |





