
MAX6328UR26+T | |
|---|---|
DigiKey Part Number | MAX6328UR26+TTR-ND - Tape & Reel (TR) MAX6328UR26+TCT-ND - Cut Tape (CT) MAX6328UR26+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6328UR26+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6328UR26+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 113,62000 Kč | 1 136,20 Kč |
| 25 | 105,14120 Kč | 2 628,53 Kč |
| 100 | 95,82230 Kč | 9 582,23 Kč |
| 250 | 92,84644 Kč | 23 211,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,17082 Kč | 210 427,05 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |



