New at DigiKey
12V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNI324-1220

DigiKey Part Number
6032-UNI324-1220-ND
Manufacturer
Manufacturer Product Number
UNI324-1220
Description
AC/DC DESKTOP ADAPTER 12V 24W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UNIFIVE GLOBAL LIMITED
Series
Packaging
Bag
Part Status
Active
Region Utilized
China
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
2A
Power (Watts)
24 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), A/V
Efficiency
86.2%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
60.2" (1.50m)
Input Connector
IEC 320-C8
Features
-
Size / Dimension
3.86" L x 1.81" W x 1.22" H (98.0mm x 46.0mm x 31.0mm)
Approval Agency
CB, CE, FCC, UKCA, UL
Standard Number
62368-1
Weight
0.34 lb (154.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1461,54000 Kč461,54 Kč
5424,41200 Kč2 122,06 Kč
10409,37700 Kč4 093,77 Kč
25390,28560 Kč9 757,14 Kč
50376,44380 Kč18 822,19 Kč
100363,09320 Kč36 309,32 Kč
250346,16548 Kč86 541,37 Kč
500333,88710 Kč166 943,55 Kč
Manufacturers Standard Package
Unit Price without VAT:461,54000 Kč
Unit Price with VAT:558,46340 Kč