
UNI312-0520 | |
|---|---|
DigiKey Part Number | 6032-UNI312-0520-ND |
Manufacturer | |
Manufacturer Product Number | UNI312-0520 |
Description | AC/DC DESKTOP ADAPTER 5V 12W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5V 12 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNIFIVE GLOBAL LIMITED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | China | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), A/V | |
Efficiency | 78.7% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | IEC 320-C8 | |
Features | - | |
Size / Dimension | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | |
Approval Agency | CB, CE, FCC, UKCA, UL | |
Standard Number | 62368-1 | |
Weight | 0.198 lb (89.81 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,54000 Kč | 461,54 Kč |
| 5 | 424,41200 Kč | 2 122,06 Kč |
| 10 | 409,37700 Kč | 4 093,77 Kč |
| 25 | 390,28560 Kč | 9 757,14 Kč |
| 50 | 376,44380 Kč | 18 822,19 Kč |
| 100 | 363,09320 Kč | 36 309,32 Kč |
| 250 | 346,16548 Kč | 86 541,37 Kč |
| 500 | 333,88710 Kč | 166 943,55 Kč |
| Unit Price without VAT: | 461,54000 Kč |
|---|---|
| Unit Price with VAT: | 558,46340 Kč |



