H2UL6G1K2U0100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2UL6G1K2U0100

DigiKey Part Number
2047-H2UL6G1K2U0100TR-ND - Tape & Reel (TR)
2047-H2UL6G1K2U0100CT-ND - Cut Tape (CT)
2047-H2UL6G1K2U0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H2UL6G1K2U0100
Description
UWB CHIP ANTENNA CR702, DIMENSIO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
4.15GHz
Frequency Range
3.3GHz ~ 5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
3
Return Loss
-
Gain
4.5dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 890
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,49000 Kč42,49 Kč
1031,30700 Kč313,07 Kč
2528,53720 Kč713,43 Kč
10025,47930 Kč2 547,93 Kč
25024,02284 Kč6 005,71 Kč
50023,90242 Kč11 951,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,52813 Kč58 584,39 Kč
Manufacturers Standard Package
Unit Price without VAT:42,49000 Kč
Unit Price with VAT:51,41290 Kč