
H2UJ4U1H2Q0100 | |
|---|---|
DigiKey Part Number | 2047-H2UJ4U1H2Q0100TR-ND - Tape & Reel (TR) 2047-H2UJ4U1H2Q0100CT-ND - Cut Tape (CT) 2047-H2UJ4U1H2Q0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2UJ4U1H2Q0100 |
Description | UNICTRON CB501F - QUAD BAND GNSS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.2276GHz, 1.2787GHz, 1.575GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 54,57400 Kč | 545,74 Kč |
| 25 | 50,05080 Kč | 1 251,27 Kč |
| 100 | 45,07640 Kč | 4 507,64 Kč |
| 250 | 42,70572 Kč | 10 676,43 Kč |
| 500 | 41,76502 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 37,93737 Kč | 227 624,22 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |


