


GGBLA.125.A | |
|---|---|
DigiKey Part Number | 931-GGBLA.125.ATR-ND - Tape & Reel (TR) 931-GGBLA.125.ACT-ND - Cut Tape (CT) 931-GGBLA.125.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GGBLA.125.A |
Description | GPS/GLONASS/GALILEO/BEIDOU CERAM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GGBLA.125.A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.1764GHz, 1.2276GHz, 1.2788GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -10dB, -10dB, -5dB, -10dB, -10dB, -10dB | |
Gain | 3.6dBi, 3.3dBi, 3.3dBi, 2.6dBi, 2.8dBi, 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 64,77900 Kč | 647,79 Kč |
| 25 | 59,53360 Kč | 1 488,34 Kč |
| 100 | 53,77170 Kč | 5 377,17 Kč |
| 250 | 51,02264 Kč | 12 755,66 Kč |
| 500 | 50,24654 Kč | 25 123,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,00353 Kč | 48 003,53 Kč |
| 2 000 | 46,88171 Kč | 93 763,42 Kč |
| 3 000 | 46,31977 Kč | 138 959,31 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |











