
H2UB6D1K1B0100 | |
|---|---|
DigiKey Part Number | 2047-H2UB6D1K1B0100TR-ND - Tape & Reel (TR) 2047-H2UB6D1K1B0100CT-ND - Cut Tape (CT) 2047-H2UB6D1K1B0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2UB6D1K1B0100 |
Description | PILLAR CHIP ANTENNA WIFI/BT 2400 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -0.4dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 12,38040 Kč | 309,51 Kč |
| 100 | 10,87910 Kč | 1 087,91 Kč |
| 250 | 10,16304 Kč | 2 540,76 Kč |
| 500 | 9,73216 Kč | 4 866,08 Kč |
| 1 000 | 9,37687 Kč | 9 376,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,08458 Kč | 18 169,16 Kč |
| 4 000 | 8,84410 Kč | 35 376,40 Kč |
| 6 000 | 8,72365 Kč | 52 341,90 Kč |
| 10 000 | 8,59016 Kč | 85 901,60 Kč |
| 14 000 | 8,51215 Kč | 119 170,10 Kč |
| 20 000 | 8,43713 Kč | 168 742,60 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


