
H2B1CB1A1B0100 | |
|---|---|
DigiKey Part Number | 2047-H2B1CB1A1B0100-ND |
Manufacturer | |
Manufacturer Product Number | H2B1CB1A1B0100 |
Description | EVB CW337 PILLAR CHIP ANTENNA WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CW337 - Antenna 2.4GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CW337 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz ~ 2.5GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,16000 Kč | 466,16 Kč |
| 10 | 333,23800 Kč | 3 332,38 Kč |
| 25 | 298,60000 Kč | 7 465,00 Kč |
| 100 | 275,59880 Kč | 27 559,88 Kč |
| Unit Price without VAT: | 466,16000 Kč |
|---|---|
| Unit Price with VAT: | 564,05360 Kč |


