
H2U84W1H1S0300 | |
|---|---|
DigiKey Part Number | 2047-H2U84W1H1S0300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H2U84W1H1S0300 |
Description | DUAL BAND WIFI TELA CERAMIC CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.4dBi, 2.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | 802.11a/b/g/n/ac, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,33372 Kč | 36 668,60 Kč |
| 10 000 | 7,05802 Kč | 70 580,20 Kč |
| 25 000 | 6,83745 Kč | 170 936,25 Kč |
| Unit Price without VAT: | 7,33372 Kč |
|---|---|
| Unit Price with VAT: | 8,87380 Kč |



