
H2U34C1H1B0100 | |
|---|---|
DigiKey Part Number | 2047-H2U34C1H1B0100TR-ND - Tape & Reel (TR) 2047-H2U34C1H1B0100CT-ND - Cut Tape (CT) 2047-H2U34C1H1B0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U34C1H1B0100 |
Description | UNICTRON CW201 - WIFI / BLUETOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.442GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.9dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,62585 Kč | 9 251,70 Kč |
| 4 000 | 4,48881 Kč | 17 955,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,28300 Kč | 72,83 Kč |
| 25 | 6,50040 Kč | 162,51 Kč |
| 100 | 5,64770 Kč | 564,77 Kč |
| 250 | 5,23976 Kč | 1 309,94 Kč |
| 500 | 4,99432 Kč | 2 497,16 Kč |
| 1 000 | 4,79224 Kč | 4 792,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,38900 Kč | 73,89 Kč |
| 25 | 6,94640 Kč | 173,66 Kč |
| 100 | 5,67090 Kč | 567,09 Kč |
| 250 | 5,26840 Kč | 1 317,10 Kč |
| 500 | 4,48366 Kč | 2 241,83 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |

