
H2B1PC1A1C095L | |
|---|---|
DigiKey Part Number | 2047-H2B1PC1A1C095L-ND |
Manufacturer | |
Manufacturer Product Number | H2B1PC1A1C095L |
Description | DUAL BAND WIFI 2400-2500 4900-59 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Wi-Fi PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.9dBi, 3.8dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | 802.11a/b/g/n/ac, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,33700 Kč | 323,37 Kč |
| 25 | 29,48120 Kč | 737,03 Kč |
| 100 | 26,33570 Kč | 2 633,57 Kč |
| 250 | 24,83476 Kč | 6 208,69 Kč |
| 500 | 23,93016 Kč | 11 965,08 Kč |
| 2 000 | 23,44427 Kč | 46 888,54 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |






