
XL1509E-3.3 | |
|---|---|
DigiKey Part Number | 4518-XL1509E-3.3TR-ND - Tape & Reel (TR) 4518-XL1509E-3.3CT-ND - Cut Tape (CT) 4518-XL1509E-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XL1509E-3.3 |
Description | IC REG BUCK 5.0V 2A SOIC-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.168V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 7,66840 Kč | 191,71 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| 250 | 6,21288 Kč | 1 553,22 Kč |
| 500 | 5,92900 Kč | 2 964,50 Kč |
| 1 000 | 5,69592 Kč | 5 695,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,44948 Kč | 13 623,70 Kč |
| 5 000 | 5,30107 Kč | 26 505,35 Kč |
| 7 500 | 5,22671 Kč | 39 200,32 Kč |
| 12 500 | 5,14436 Kč | 64 304,50 Kč |
| 17 500 | 5,09620 Kč | 89 183,50 Kč |
| 25 000 | 5,04990 Kč | 126 247,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



