P-Channel 12 V 4.3A (Ta) 1.3W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 12 V 4.3A (Ta) 1.3W (Ta) Surface Mount SOT-23
IRLML6401

UMWIRLML6401

DigiKey Part Number
4518-UMWIRLML6401TR-ND - Tape & Reel (TR)
4518-UMWIRLML6401CT-ND - Cut Tape (CT)
4518-UMWIRLML6401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWIRLML6401
Description
12V 4.3A 50MR@4.5V,4.3A 1.3W 950
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 4.3A (Ta) 1.3W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 4.3A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
830 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 023
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,06300 Kč80,63 Kč
1005,15500 Kč515,50 Kč
5003,89932 Kč1 949,66 Kč
1 0003,49386 Kč3 493,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,97815 Kč8 934,45 Kč
6 0002,71823 Kč16 309,38 Kč
9 0002,58579 Kč23 272,11 Kč
15 0002,43692 Kč36 553,80 Kč
21 0002,34876 Kč49 323,96 Kč
30 0002,26305 Kč67 891,50 Kč
75 0002,16542 Kč162 406,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč