
AMIRLML6401 | |
|---|---|
DigiKey Part Number | 5318-AMIRLML6401-ND |
Manufacturer | |
Manufacturer Product Number | AMIRLML6401 |
Description | MOSFET P-CH 20V 4.3A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 100 | 4,85680 Kč | 485,68 Kč |
| 500 | 4,03246 Kč | 2 016,23 Kč |
| 1 000 | 3,58877 Kč | 3 588,77 Kč |
| 3 000 | 2,99725 Kč | 8 991,75 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



