LM2592HVS-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRFZ44NS

DigiKey Part Number
4518-UMWIRFZ44NSTR-ND - Tape & Reel (TR)
4518-UMWIRFZ44NSCT-ND - Cut Tape (CT)
4518-UMWIRFZ44NSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWIRFZ44NS
Description
MOSFET N-CH 60V 50A D2PAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1020,83000 Kč208,30 Kč
10013,88810 Kč1 388,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80010,24361 Kč8 194,89 Kč
1 6009,39149 Kč15 026,38 Kč
2 4008,95740 Kč21 497,76 Kč
4 0008,46949 Kč33 877,96 Kč
5 6008,18052 Kč45 810,91 Kč
8 0007,89976 Kč63 198,08 Kč
20 0007,87425 Kč157 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč