IRFB4110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRFB7437PBF

DigiKey Part Number
4518-UMWIRFB7437PBF-ND
Manufacturer
Manufacturer Product Number
UMWIRFB7437PBF
Description
MOSFET N-CH 40V 195A TO220AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,70000 Kč27,70 Kč
1017,49700 Kč174,97 Kč
10011,57730 Kč1 157,73 Kč
5009,03148 Kč4 515,74 Kč
1 0008,21202 Kč8 212,02 Kč
2 0007,52276 Kč15 045,52 Kč
5 0006,77671 Kč33 883,55 Kč
10 0006,31578 Kč63 157,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,70000 Kč
Unit Price with VAT:33,51700 Kč