
UMWIRF7341TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF7341TR-ND - Tape & Reel (TR) 4518-UMWIRF7341TRCT-ND - Cut Tape (CT) 4518-UMWIRF7341TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF7341TR |
Description | MOSFET 2N-CH 55V 4.7A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 4.7A (Tc) 2W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 4.7A (Tc) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4.7A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 740pF @ 25V | |
Power - Max | 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 14,88200 Kč | 148,82 Kč |
| 100 | 9,76300 Kč | 976,30 Kč |
| 500 | 7,56200 Kč | 3 781,00 Kč |
| 1 000 | 6,85325 Kč | 6 853,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,95273 Kč | 17 858,19 Kč |
| 6 000 | 5,49935 Kč | 32 996,10 Kč |
| 9 000 | 5,26837 Kč | 47 415,33 Kč |
| 15 000 | 5,00893 Kč | 75 133,95 Kč |
| 21 000 | 4,99938 Kč | 104 986,98 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |


