
UMWIRF4905STRLP | |
|---|---|
DigiKey Part Number | 4518-UMWIRF4905STRLPTR-ND - Tape & Reel (TR) 4518-UMWIRF4905STRLPCT-ND - Cut Tape (CT) 4518-UMWIRF4905STRLPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF4905STRLP |
Description | MOSFET P-CH 55V 42A D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 55 V 42A (Tc) 170W (Tc) Surface Mount TO-263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 26,37600 Kč | 263,76 Kč |
| 100 | 17,80200 Kč | 1 780,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,30255 Kč | 10 642,04 Kč |
| 1 600 | 12,25136 Kč | 19 602,18 Kč |
| 2 400 | 11,71582 Kč | 28 117,97 Kč |
| 4 000 | 11,11419 Kč | 44 456,76 Kč |
| 5 600 | 10,78813 Kč | 60 413,53 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |











