
TS5A3157DCKR | |
|---|---|
DigiKey Part Number | 4518-TS5A3157DCKRTR-ND - Tape & Reel (TR) 4518-TS5A3157DCKRCT-ND - Cut Tape (CT) 4518-TS5A3157DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3157DCKR |
Description | IC SWITCH SPDT X 1 10OHM SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:2 7Ohm (Typ) SC-70-6 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) -, 3.5ns |
Manufacturer UMW | -3db Bandwidth 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 7pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2.3pF |
Switch Circuit SPDT - Open/Closed | Current - Leakage (IS(off)) (Max) 100nA (Max) |
Multiplexer/Demultiplexer Circuit 1:2 | Crosstalk -54dB @ 10MHz |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TA) |
On-State Resistance (Max) 7Ohm (Typ) | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 150mOhm (Typ) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 25 | 2,86960 Kč | 71,74 Kč |
| 100 | 2,45470 Kč | 245,47 Kč |
| 250 | 2,25408 Kč | 563,52 Kč |
| 500 | 2,13352 Kč | 1 066,76 Kč |
| 1 000 | 2,03404 Kč | 2 034,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,91148 Kč | 5 734,44 Kč |
| 6 000 | 1,85145 Kč | 11 108,70 Kč |
| 9 000 | 1,82136 Kč | 16 392,24 Kč |
| 15 000 | 1,78805 Kč | 26 820,75 Kč |
| 21 000 | 1,76858 Kč | 37 140,18 Kč |
| 30 000 | 1,74986 Kč | 52 495,80 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |




