


SRV05-4.TCT | |
|---|---|
DigiKey Part Number | 4518-SRV05-4.TCTTR-ND - Tape & Reel (TR) 4518-SRV05-4.TCT-ND - Cut Tape (CT) 4518-SRV05-4.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4.TCT |
Description | TVS DIODE 5VWM 20VC SOT236 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz (Max) |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 25 | 8,39920 Kč | 209,98 Kč |
| 100 | 7,33040 Kč | 733,04 Kč |
| 250 | 6,81932 Kč | 1 704,83 Kč |
| 500 | 6,51148 Kč | 3 255,74 Kč |
| 1 000 | 6,25803 Kč | 6 258,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,94481 Kč | 17 834,43 Kč |
| 6 000 | 5,79153 Kč | 34 749,18 Kč |
| 9 000 | 5,71482 Kč | 51 433,38 Kč |
| 15 000 | 5,62977 Kč | 84 446,55 Kč |
| 21 000 | 5,58006 Kč | 117 181,26 Kč |
| 30 000 | 5,53228 Kč | 165 968,40 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



