


SP3485EEN | |
|---|---|
DigiKey Part Number | 4518-SP3485EENTR-ND - Tape & Reel (TR) 4518-SP3485EENCT-ND - Cut Tape (CT) 4518-SP3485EENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3485EEN |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 25 | 25,13880 Kč | 628,47 Kč |
| 100 | 22,39230 Kč | 2 239,23 Kč |
| 250 | 21,08368 Kč | 5 270,92 Kč |
| 500 | 20,29414 Kč | 10 147,07 Kč |
| 1 000 | 19,64468 Kč | 19 644,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,95901 Kč | 47 397,53 Kč |
| 5 000 | 18,54569 Kč | 92 728,45 Kč |
| 7 500 | 18,33879 Kč | 137 540,92 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



