1/1 Transceiver Half RS485 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS485 8-SOP
SN75LBC184DR

SN75LBC184DR

DigiKey Part Number
4518-SN75LBC184DRTR-ND - Tape & Reel (TR)
4518-SN75LBC184DRCT-ND - Cut Tape (CT)
4518-SN75LBC184DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LBC184DR
Description
IC TRANSCEIVER HALF 1/1 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1027,73800 Kč277,38 Kč
2525,23120 Kč630,78 Kč
10022,48050 Kč2 248,05 Kč
25021,16768 Kč5 291,92 Kč
50020,37604 Kč10 188,02 Kč
1 00019,72447 Kč19 724,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,03637 Kč47 590,93 Kč
5 00018,62191 Kč93 109,55 Kč
7 50018,41415 Kč138 106,12 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč