1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC184P

DigiKey Part Number
296-6884-5-ND
Manufacturer
Manufacturer Product Number
SN75LBC184P
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC184P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 756
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1143,00000 Kč143,00 Kč
10109,94600 Kč1 099,46 Kč
5096,73360 Kč4 836,68 Kč
10092,64110 Kč9 264,11 Kč
25088,32096 Kč22 080,24 Kč
50085,71762 Kč42 858,81 Kč
1 00083,57477 Kč83 574,77 Kč
2 50081,31282 Kč203 282,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,00000 Kč
Unit Price with VAT:173,03000 Kč