
SN74LVC1G86DCKR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G86DCKRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G86DCKRCT-ND - Cut Tape (CT) 4518-SN74LVC1G86DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86DCKR |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 10 µA |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 250 | 1,50680 Kč | 376,70 Kč |
| 500 | 1,42156 Kč | 710,78 Kč |
| 1 000 | 1,35122 Kč | 1 351,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26450 Kč | 3 793,50 Kč |
| 6 000 | 1,22205 Kč | 7 332,30 Kč |
| 9 000 | 1,20076 Kč | 10 806,84 Kč |
| 15 000 | 1,17722 Kč | 17 658,30 Kč |
| 21 000 | 1,16344 Kč | 24 432,24 Kč |
| 30 000 | 1,15020 Kč | 34 506,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |








