OR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G32DBVR

DigiKey Part Number
4518-SN74LVC1G32DBVRTR-ND - Tape & Reel (TR)
4518-SN74LVC1G32DBVRCT-ND - Cut Tape (CT)
4518-SN74LVC1G32DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G32DBVR
Description
IC GATE OR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Quiescent (Max)
10 µA
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.1ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,20500 Kč22,05 Kč
251,94040 Kč48,51 Kč
1001,64830 Kč164,83 Kč
2501,50680 Kč376,70 Kč
5001,42156 Kč710,78 Kč
1 0001,35122 Kč1 351,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,26450 Kč3 793,50 Kč
6 0001,22205 Kč7 332,30 Kč
9 0001,20076 Kč10 806,84 Kč
15 0001,17722 Kč17 658,30 Kč
21 0001,16344 Kč24 432,24 Kč
30 0001,15020 Kč34 506,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč