Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G126DCKR

DigiKey Part Number
4518-SN74LVC1G126DCKRTR-ND - Tape & Reel (TR)
4518-SN74LVC1G126DCKRCT-ND - Cut Tape (CT)
4518-SN74LVC1G126DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G126DCKR
Description
IC BUFF 1.65V SC-70-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
UMW
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,19000 Kč21,90 Kč
251,92720 Kč48,18 Kč
1001,63720 Kč163,72 Kč
2501,49660 Kč374,15 Kč
5001,41192 Kč705,96 Kč
1 0001,34205 Kč1 342,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,25592 Kč3 767,76 Kč
6 0001,21376 Kč7 282,56 Kč
9 0001,19261 Kč10 733,49 Kč
15 0001,16923 Kč17 538,45 Kč
21 0001,15554 Kč24 266,34 Kč
30 0001,14239 Kč34 271,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč