
SI2333CDS | |
|---|---|
DigiKey Part Number | 4518-SI2333CDSTR-ND - Tape & Reel (TR) 4518-SI2333CDSCT-ND - Cut Tape (CT) 4518-SI2333CDSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2333CDS |
Description | MOSFET P-CH 12V 7.1A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 7.1A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 4,74900 Kč | 47,49 Kč |
| 100 | 2,97870 Kč | 297,87 Kč |
| 500 | 2,21256 Kč | 1 106,28 Kč |
| 1 000 | 1,96448 Kč | 1 964,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64883 Kč | 4 946,49 Kč |
| 6 000 | 1,48955 Kč | 8 937,30 Kč |
| 9 000 | 1,40834 Kč | 12 675,06 Kč |
| 15 000 | 1,31703 Kč | 19 755,45 Kč |
| 21 000 | 1,26293 Kč | 26 521,53 Kč |
| 30 000 | 1,21034 Kč | 36 310,20 Kč |
| 75 000 | 1,09490 Kč | 82 117,50 Kč |
| 150 000 | 1,04150 Kč | 156 225,00 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |


