
SI2328A | |
|---|---|
DigiKey Part Number | 4518-SI2328ATR-ND - Tape & Reel (TR) 4518-SI2328ACT-ND - Cut Tape (CT) 4518-SI2328ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2328A |
Description | SOT-23 N-CHANNEL POWER MOSFETS R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.15A (Ta) 730mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 245mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 730mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,52800 Kč | 63,20 Kč |
| 100 | 2,15650 Kč | 215,65 Kč |
| 250 | 1,97716 Kč | 494,29 Kč |
| 500 | 1,86924 Kč | 934,62 Kč |
| 1 000 | 1,78021 Kč | 1 780,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67039 Kč | 5 011,17 Kč |
| 6 000 | 1,61664 Kč | 9 699,84 Kč |
| 9 000 | 1,58971 Kč | 14 307,39 Kč |
| 15 000 | 1,55987 Kč | 23 398,05 Kč |
| 21 000 | 1,54245 Kč | 32 391,45 Kč |
| 30 000 | 1,52568 Kč | 45 770,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |






