
OPA2348AID | |
|---|---|
DigiKey Part Number | 4518-OPA2348AIDTR-ND - Tape & Reel (TR) 4518-OPA2348AIDCT-ND - Cut Tape (CT) 4518-OPA2348AIDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2348AID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,72500 Kč | 77,25 Kč |
| 25 | 6,89600 Kč | 172,40 Kč |
| 100 | 5,99930 Kč | 599,93 Kč |
| 250 | 5,56984 Kč | 1 392,46 Kč |
| 500 | 5,31176 Kč | 2 655,88 Kč |
| 1 000 | 5,09873 Kč | 5 098,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,87400 Kč | 12 185,00 Kč |
| 5 000 | 4,73852 Kč | 23 692,60 Kč |
| 7 500 | 4,67069 Kč | 35 030,17 Kč |
| 12 500 | 4,59550 Kč | 57 443,75 Kč |
| 17 500 | 4,55159 Kč | 79 652,82 Kč |
| 25 000 | 4,50931 Kč | 112 732,75 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |



