Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC29302WU

DigiKey Part Number
4518-MIC29302WUTR-ND - Tape & Reel (TR)
4518-MIC29302WUCT-ND - Cut Tape (CT)
4518-MIC29302WUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC29302WU
Description
IC REG LIN POS ADJ 3A TO263-5L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.8V @ 3A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
20 mA
Part Status
Active
Current - Supply (Max)
150 mA
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
16V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.24V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Max)
Supplier Device Package
TO-263-5L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1028,09500 Kč280,95 Kč
2525,55880 Kč638,97 Kč
10022,75970 Kč2 275,97 Kč
25021,42720 Kč5 356,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80020,16123 Kč16 128,98 Kč
1 60019,58143 Kč31 330,29 Kč
2 40019,29104 Kč46 298,50 Kč
4 00018,96944 Kč75 877,76 Kč
5 60018,78144 Kč105 176,06 Kč
8 00018,60053 Kč148 804,24 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč