Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358IPWR

DigiKey Part Number
4518-LMV358IPWRTR-ND - Tape & Reel (TR)
4518-LMV358IPWRCT-ND - Cut Tape (CT)
4518-LMV358IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV358IPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.52V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
800 µV
Current - Supply
22.5µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.1 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,17900 Kč31,79 Kč
252,81240 Kč70,31 Kč
1002,40390 Kč240,39 Kč
2502,20856 Kč552,14 Kč
5002,09068 Kč1 045,34 Kč
1 0001,99322 Kč1 993,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,84730 Kč7 389,20 Kč
8 0001,79301 Kč14 344,08 Kč
12 0001,76585 Kč21 190,20 Kč
20 0001,73574 Kč34 714,80 Kč
28 0001,71815 Kč48 108,20 Kč
40 0001,70122 Kč68 048,80 Kč
100 0001,66479 Kč166 479,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč