
LM317LD | |
|---|---|
DigiKey Part Number | 4518-LM317LDTR-ND - Tape & Reel (TR) 4518-LM317LDCT-ND - Cut Tape (CT) 4518-LM317LDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LD |
Description | IC REG LINEAR POS ADJ 1.5A 8-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 12 mA | |
PSRR | 75dB ~ 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,14760 Kč | 178,69 Kč |
| 100 | 6,22170 Kč | 622,17 Kč |
| 250 | 5,78032 Kč | 1 445,08 Kč |
| 500 | 5,51324 Kč | 2 756,62 Kč |
| 1 000 | 5,29360 Kč | 5 293,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,06194 Kč | 12 654,85 Kč |
| 5 000 | 4,92223 Kč | 24 611,15 Kč |
| 7 500 | 4,85225 Kč | 36 391,88 Kč |
| 12 500 | 4,77474 Kč | 59 684,25 Kč |
| 17 500 | 4,72945 Kč | 82 765,38 Kč |
| 25 000 | 4,68588 Kč | 117 147,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




