
LM2575HVS-12 | |
|---|---|
DigiKey Part Number | 4518-LM2575HVS-12TR-ND - Tape & Reel (TR) 4518-LM2575HVS-12CT-ND - Cut Tape (CT) 4518-LM2575HVS-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575HVS-12 |
Description | IC REG BUCK 12V 2A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,14000 Kč | 86,14 Kč |
| 5 | 82,97400 Kč | 414,87 Kč |
| 10 | 81,62200 Kč | 816,22 Kč |
| 25 | 79,88680 Kč | 1 997,17 Kč |
| 50 | 78,58840 Kč | 3 929,42 Kč |
| 100 | 77,31300 Kč | 7 731,30 Kč |
| 250 | 75,65644 Kč | 18 914,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,42432 Kč | 37 212,16 Kč |
| 1 000 | 73,21111 Kč | 73 211,11 Kč |
| 1 500 | 72,51030 Kč | 108 765,45 Kč |
| 2 500 | 71,63614 Kč | 179 090,35 Kč |
| Unit Price without VAT: | 86,14000 Kč |
|---|---|
| Unit Price with VAT: | 104,22940 Kč |


