Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM158DR

DigiKey Part Number
4518-LM158DRTR-ND - Tape & Reel (TR)
4518-LM158DRCT-ND - Cut Tape (CT)
4518-LM158DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM158DR
Description
SOP-8 OPAMP ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Max)
32 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,38900 Kč43,89 Kč
253,88880 Kč97,22 Kč
1003,34500 Kč334,50 Kč
2503,08420 Kč771,05 Kč
5002,92754 Kč1 463,77 Kč
1 0002,79840 Kč2 798,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,66204 Kč6 655,10 Kč
5 0002,57990 Kč12 899,50 Kč
7 5002,53874 Kč19 040,55 Kč
12 5002,49315 Kč31 164,38 Kč
17 5002,46650 Kč43 163,75 Kč
25 0002,44088 Kč61 022,00 Kč
62 5002,38570 Kč149 106,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč