Linear Voltage Regulator IC Positive Fixed 1 Output SOT-223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD1117-2.5

DigiKey Part Number
4518-LD1117-2.5TR-ND - Tape & Reel (TR)
4518-LD1117-2.5CT-ND - Cut Tape (CT)
4518-LD1117-2.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117-2.5
Description
IC REG LINEAR 2.5V SOT-223-3L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output SOT-223-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
-
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,21000 Kč22,10 Kč
251,94520 Kč48,63 Kč
1001,65240 Kč165,24 Kč
2501,51056 Kč377,64 Kč
5001,42508 Kč712,54 Kč
1 0001,35457 Kč1 354,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,28026 Kč3 200,65 Kč
5 0001,23547 Kč6 177,35 Kč
7 5001,21304 Kč9 097,80 Kč
12 5001,18816 Kč14 852,00 Kč
17 5001,17364 Kč20 538,70 Kč
25 0001,15967 Kč28 991,75 Kč
62 5001,12959 Kč70 599,38 Kč
125 0001,11146 Kč138 932,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč