
HT7530S | |
|---|---|
DigiKey Part Number | 4518-HT7530STR-ND - Tape & Reel (TR) 4518-HT7530SCT-ND - Cut Tape (CT) 4518-HT7530SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT7530S |
Description | IC REG LINEAR 3V 100MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,71280 Kč | 67,82 Kč |
| 100 | 2,31610 Kč | 231,61 Kč |
| 250 | 2,12752 Kč | 531,88 Kč |
| 500 | 2,01286 Kč | 1 006,43 Kč |
| 1 000 | 1,91880 Kč | 1 918,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80240 Kč | 5 407,20 Kč |
| 6 000 | 1,74542 Kč | 10 472,52 Kč |
| 9 000 | 1,71689 Kč | 15 452,01 Kč |
| 15 000 | 1,68529 Kč | 25 279,35 Kč |
| 21 000 | 1,66681 Kč | 35 003,01 Kč |
| 30 000 | 1,64904 Kč | 49 471,20 Kč |
| 75 000 | 1,61080 Kč | 120 810,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


