
HT7133-1 | |
|---|---|
DigiKey Part Number | 4518-HT7133-1TR-ND - Tape & Reel (TR) 4518-HT7133-1CT-ND - Cut Tape (CT) 4518-HT7133-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT7133-1 |
Description | IC REG LINEAR 3.3V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,74700 Kč | 37,47 Kč |
| 25 | 3,31760 Kč | 82,94 Kč |
| 100 | 2,84180 Kč | 284,18 Kč |
| 250 | 2,61440 Kč | 653,60 Kč |
| 500 | 2,47842 Kč | 1 239,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,36602 Kč | 2 366,02 Kč |
| 2 000 | 2,27361 Kč | 4 547,22 Kč |
| 3 000 | 2,22730 Kč | 6 681,90 Kč |
| 5 000 | 2,17602 Kč | 10 880,10 Kč |
| 7 000 | 2,14605 Kč | 15 022,35 Kč |
| 10 000 | 2,11721 Kč | 21 172,10 Kč |
| 25 000 | 2,05511 Kč | 51 377,75 Kč |
| 50 000 | 2,01771 Kč | 100 885,50 Kč |
| 100 000 | 1,98692 Kč | 198 692,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |



